+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

082-66-RFX

Coupler; straight; 50Ω; gold-plated; PTFE; N socket,both sides


Manufacturer: AMPHENOL RF

Manufacturer part number:
082-66-RFX
TME Symbol:
082-66-RFX

Specification

Manufacturer
AMPHENOL RF
Type of transition
coupler
Spatial orientation
straight
Wave impedance
50Ω
Contact plating
gold-plated
Insulator material
PTFE
Max. frequency
11GHz
Cable/adapter structure
  • both sides
  • N socket
Gross weight47.53 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
082-66-RFX
100 in TME stock
Net price for quantities from 1 pcs - 13.84 USDGross price for quantities from 1 pcs - 13.84 USD
Net price for quantities from 5 pcs - 12.79 USDGross price for quantities from 5 pcs - 12.79 USD
Net price for quantities from 10 pcs - 12.27 USDGross price for quantities from 10 pcs - 12.27 USD
Net price for quantities from 25 pcs - 11.49 USDGross price for quantities from 25 pcs - 11.49 USD
Net price for quantities from 50 pcs - 11.05 USDGross price for quantities from 50 pcs - 11.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs