+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

082-6650

Connector: N; plug; male; straight; 50Ω; IP67; for cable; PTFE; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
082-6650
TME Symbol:
082-6650

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
IP rating
IP67
Mechanical mounting
for cable
Contact plating
gold-plated
Mechanical durability
500 cycles
Contact material
beryllium copper
Insulator material
PTFE
Body material
brass
Kind of cable
Times LMR-400 Optimized, Times LMR-400 UltraFlex Optimized
Max. frequency
6GHz
Plating material
white bonze
Gross weight63.56 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
082-6650
0 in TME stock
Net price for quantities from 100 pcs - 23.67 USDGross price for quantities from 100 pcs - 23.67 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.