+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

082-6693

Connector: N; socket; straight; 50Ω; gold-plated; PTFE; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
082-6693
TME Symbol:
082-6693

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
socket
Spatial orientation
straight
Wave impedance
50Ω
Contact plating
gold-plated
Contact material
beryllium copper
Insulator material
PTFE
Body material
brass
Max. frequency
18GHz
Body plating
nickel
Gross weight28.06 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
082-6693
0 in TME stock
Net price for quantities from 100 pcs - 31.93 USDGross price for quantities from 100 pcs - 31.93 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.