+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

082-6694

Connector: N; plug; straight; 50Ω; gold-plated; PTFE; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
082-6694
TME Symbol:
082-6694

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
plug
Spatial orientation
straight
Wave impedance
50Ω
Contact plating
gold-plated
Contact material
phosphor bronze
Insulator material
PTFE
Body material
brass
Max. frequency
18GHz
Body plating
nickel
Gross weight42.54 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
082-6694
0 in TME stock
Net price for quantities from 100 pcs - 32.95 USDGross price for quantities from 100 pcs - 32.95 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.