+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

082-6784

Connector: N; socket; female; straight; 50Ω; IP67; soldering; PTFE

Manufacturer: AMPHENOL RF

Manufacturer part number:
082-6784
TME Symbol:
082-6784

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
IP rating
IP67
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut
Contact plating
silver plated
Mechanical durability
500 cycles
Contact material
beryllium copper
Insulator material
PTFE
Body material
brass
Kind of cable
0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402
Max. frequency
18GHz
Plating material
white bonze
Operating temperature
-65...165°C
Gross weight34.68 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
082-6784
0 in TME stock
Net price for quantities from 100 pcs - 19.53 USDGross price for quantities from 100 pcs - 19.53 USD
No. of pieces (Multiplicity: 100)