+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

082-856

Connector: coaxial; plug; male; HN; soldering,clamp; for cable


Manufacturer: AMPHENOL RF

Manufacturer part number:
082-856
TME Symbol:
082-856

Specification

Manufacturer
AMPHENOL RF
Type of connector
coaxial
Connector
plug
Kind of connector
male
Manufacturer series
HN
Electrical mounting
clamp, soldering
Mechanical mounting
for cable
Spatial orientation
angled 90°
Contact plating
silver plated
Mechanical durability
500 cycles
Contact material
beryllium copper
Insulator material
PTFE
Body material
brass
Wave impedance
50Ω
Kind of cable
Belden 7733A, Belden 8242, Belden 8267, Belden 8268, Belden 9251, Belden 9880, Belden 89880, RG8, RG213, RG225, Times AA-4478
Max. frequency
4GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight78.02 g
Certificates
See other products in this category: Coaxial connectors AMPHENOL RF,
See other products from this series.:
*
082-856
0 in TME stock
Net price for quantities from 25 pcs - 140.21 USDGross price for quantities from 25 pcs - 140.21 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.