+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0827040.UXTHP

Fuse: fuse; ceramic,industrial; THT; 40A; 800VDC; quick blow; 827


Manufacturer: LITTELFUSE

Manufacturer part number:
0827040.UXTHP
TME Symbol:
0827040.UXTHP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Mounting
THT
Current rating
40A
Rated voltage
800V DC
Fuse characteristics
quick blow
Fuse size
12.5x39.2mm
Manufacturer series
827
Breaking capacity
10kA
Breaking characteristics
1In: min 4h, 1.35In: max 60min
Contact material
copper alloy
Energy I2t
4970A2s
Resistance
2mΩ
Kind of package
in-tray
Contact plating
nickel plated, tinned
Operating temperature
-55...125°C
Leads
solder lugs
Quantity in set/package
500pcs.
Conform to the norm
cURus
Gross weight5 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
0827040.UXTHP
0 in TME stock
Net price for quantities from 500 pcs - 27.54 USDGross price for quantities from 500 pcs - 27.54 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.