+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0828025.UXTHP

Fuse: fuse; ceramic; THT; 25A; 1kVDC; medium time-lag; 12.3x39.2mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0828025.UXTHP
TME Symbol:
0828025.UXTHP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
THT
Current rating
25A
Rated voltage
1kV DC
Fuse characteristics
medium time-lag
Fuse size
12.3x39.2mm
Manufacturer series
828
Breaking capacity
10kA
Breaking characteristics
1In: min 4h, 1.35In: max 60min
Contact material
copper alloy
Energy I2t
1190A2s
Resistance
3.2mΩ
Contact plating
nickel plated, tinned
Operating temperature
-55...125°C
Leads
radial
Quantity in set/package
500pcs.
Conform to the norm
cURus
Gross weight5 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
0828025.UXTHP
0 in TME stock
Net price for quantities from 500 pcs - 28.71 USDGross price for quantities from 500 pcs - 28.71 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.