+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08295

Connector: AC supply; male; plug; 2P+PE; 230VAC; 16A; black; PIN: 3


Manufacturer: PCE

Manufacturer part number:
08295
TME Symbol:
08295

Specification

Manufacturer
PCE
Type of connector
AC supply
Kind of connector
male
Connector
plug
Connector pinout layout
2P+PE
Rated voltage
230V AC
Current rating
16A
Colour
black
Mechanical mounting
for cable
Number of pins
3
IP rating
IP20
Spatial orientation
straight
Connector variant
  • round
  • Uni-Schuko
  • with earthing
Gross weight28.66 g
Certificates
See other products in this category: Mains connectors PCE,
*
08295
86 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 20 pcs - 1.64 USDGross price for quantities from 20 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
Packaging method by the manufacturer:Cardboard = 50 pcs