+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

083-1J

Adapter; UHF female,both sides; brass; Plating: nickel; 300MHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
083-1J
TME Symbol:
083-1J

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Body material
brass
Plating material
nickel
Max. frequency
300MHz
Operating temperature
-55...85°C
Cable/adapter structure
  • both sides
  • UHF female
Gross weight21.77 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
083-1J
0 in TME stock
Net price for quantities from 25 pcs - 19.33 USDGross price for quantities from 25 pcs - 19.33 USD
Net price for quantities from 50 pcs - 18.51 USDGross price for quantities from 50 pcs - 18.51 USD
Net price for quantities from 100 pcs - 17.56 USDGross price for quantities from 100 pcs - 17.56 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.