+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

083-877

Adapter; UHF male,both sides; brass; Plating: nickel; 300MHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
083-877
TME Symbol:
083-877

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Body material
brass
Plating material
nickel
Max. frequency
300MHz
Operating temperature
-55...85°C
Cable/adapter structure
  • both sides
  • UHF male
Gross weight31.73 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
083-877
0 in TME stock
Net price for quantities from 100 pcs - 56.43 USDGross price for quantities from 100 pcs - 56.43 USD
No. of pieces (Multiplicity: 100)