+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08410.0-00

Drainage device; plastic; for enclosures,for control cabinets


Manufacturer: STEGO

Manufacturer part number:
08410.0-00
TME Symbol:
08410.0-00

Specification

Manufacturer
STEGO
Type of cabinets accessory
drainage device
Material
plastic
Application
for control cabinets, for enclosures
IP rating
IP67
Mounting
thread M50 x 1,5 with nut (size 60mm)
Flammability rating
UL94V-0
Operating temperature
-45...70°C
Gasket material
sealing gasket NBR
Depth
17.5mm
Gross weight55.12 g
Certificates
EAN code4251823479023
See other products in this category: Cabinets Accessories STEGO,
*
08410.0-00
108 in TME stock
Net price for quantities from 1 pcs - 12.42 USDGross price for quantities from 1 pcs - 12.42 USD
Net price for quantities from 3 pcs - 11.21 USDGross price for quantities from 3 pcs - 11.21 USD
Net price for quantities from 10 pcs - 9.94 USDGross price for quantities from 10 pcs - 9.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.