+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

084Z6053

Cover; G1/2 A; 200mm


Manufacturer: DANFOSS

Manufacturer part number:
084Z6053
TME Symbol:
084Z6053

Specification

Manufacturer
DANFOSS
Type of sensors accessories
cover
Mounting
G1/2 A
Mounting depth
200mm
Related items
084Z6030, 084Z6031, 084Z6032, 084Z6033, 084Z6034, 084Z6035, 084Z6036, 084Z6037, 084Z6038, 084Z6039, 084Z6040, 084Z6041, 084Z6042
Gross weight114 g
Certificates
EAN code5702423153343
See other products in this category: Temperature Sensors - Accessories DANFOSS,
*
084Z6053
0 in TME stock
Net price for quantities from 1 pcs - 62.39 USDGross price for quantities from 1 pcs - 62.39 USD
Net price for quantities from 5 pcs - 58.23 USDGross price for quantities from 5 pcs - 58.23 USD
Net price for quantities from 10 pcs - 54.06 USDGross price for quantities from 10 pcs - 54.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.