+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

084Z7261

Sensor pocket; -50÷200°C; G1/2"; MBT 120; 200mm

Manufacturer: DANFOSS

Manufacturer part number:
084Z7261
TME Symbol:
084Z7261

Specification

Manufacturer
DANFOSS
Type of sensors accessories
sensor pocket
Operating temperature
-50...200°C
Mounting
G1/2"
Manufacturer series
MBT 120
Capillary tube lenght
200mm
Gross weight152 g
Certificates
EAN code5702423201419
See other products in this category: Temperature Sensors - Accessories DANFOSS,
See other products from this series.:
*
084Z7261
0 in TME stock
Net price for quantities from 1 pcs - 59.32 USDGross price for quantities from 1 pcs - 59.32 USD
Net price for quantities from 5 pcs - 55.37 USDGross price for quantities from 5 pcs - 55.37 USD
Net price for quantities from 10 pcs - 51.41 USDGross price for quantities from 10 pcs - 51.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.