+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

0853.0571

Cover; OGN,OGN-SMD; UL94V-0; black; -40÷85°C


Manufacturer: SCHURTER

Manufacturer part number:
0853.0571
TME Symbol:
0853.0571

Specification

Manufacturer
SCHURTER
Type of fuse accessories
cover
Application - series/manufacturer
OGN, OGN-SMD
Flammability rating
UL94V-0
Colour
black
Related items
0031.8201, 0031.8211, 0031.8221
Operating temperature
-40...85°C
Gross weight0.855 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
*
0853.0571
2554 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 20 pcs - 0.72 USDGross price for quantities from 20 pcs - 0.72 USD
Net price for quantities from 40 pcs - 0.63 USDGross price for quantities from 40 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 200 pcs - 0.57 USDGross price for quantities from 200 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
Net price for quantities from 2500 pcs - 0.50 USDGross price for quantities from 2500 pcs - 0.50 USD
Net price for quantities from 5000 pcs - 0.49 USDGross price for quantities from 5000 pcs - 0.49 USD
Packaging method by the manufacturer:Cardboard = 100 pcs