+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0853.0573.G

Cover; OGN; -40÷85°C

Manufacturer: SCHURTER

Manufacturer part number:
0853.0573.G
TME Symbol:
0853.0573.G

Specification

Manufacturer
SCHURTER
Type of fuse accessories
cover
Application - series/manufacturer
OGN
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
*
0853.0573.G
0 in TME stock
Net price for quantities from 2000 pcs - 0.62 USDGross price for quantities from 2000 pcs - 0.62 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.