+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0853.0573

Cover; snap-fastener; 5x20mm; -40÷85°C; 10A; thermoplastic; black

Manufacturer: SCHURTER

Manufacturer part number:
0853.0573
TME Symbol:
0853.0573

Specification

Manufacturer
SCHURTER
Type of fuse accessories
cover
Mounting
snap-fastener
Fuse size
5x20mm
Operating temperature
-40...85°C
Maximum current
10A
Body material
thermoplastic
Flammability rating
UL94V-0
Colour
black
Fuse accessories application
cylindrical fuses
Kind of material
thermoset
Gross weight5 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
*
0853.0573
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 20 pcs - 1.00 USDGross price for quantities from 20 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 400 pcs - 0.67 USDGross price for quantities from 400 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)