+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0853.9562

Cover; -40÷85°C; thermoplastic; UL94V-0; transparent; OG,UH,UHB

Manufacturer: SCHURTER

Manufacturer part number:
0853.9562
TME Symbol:
0853.9562

Specification

Manufacturer
SCHURTER
Type of fuse accessories
cover
Operating temperature
-40...85°C
Body material
thermoplastic
Flammability rating
UL94V-0
Colour
transparent
Application - series/manufacturer
OG, UH, UHB
Gross weight1.36 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
*
0853.9562
260 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs