+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0859.0046

Cover; FIZ,FUL; -40÷85°C

Manufacturer: SCHURTER

Manufacturer part number:
0859.0046
TME Symbol:
0859.0046

Specification

Manufacturer
SCHURTER
Type of fuse accessories
cover
Fuse accessories application
cover
Application - series/manufacturer
FIZ, FUL
Operating temperature
-40...85°C
Gross weight4 g
See other products in this category: Panel Mount Fuseholders SCHURTER,
*
0859.0046
762 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 5 pcs - 0.83 USDGross price for quantities from 5 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 200 pcs - 0.60 USDGross price for quantities from 200 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs