+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0862.8104

Button; 10.75mm; round; blue

Manufacturer: SCHURTER

Manufacturer part number:
0862.8104
TME Symbol:
0862.8104

Specification

Manufacturer
SCHURTER
Type of switch accessories
button
Button height
10.75mm
Button shape
round
Actuator colour
blue
Related items
1241.16
Gross weight0.257 g
Certificates
See other products in this category: Microswitches TACT SCHURTER,
*
0862.8104
865 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 20 pcs - 0.63 USDGross price for quantities from 20 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 200 pcs - 0.46 USDGross price for quantities from 200 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs