+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0862.8105

Button; 11.5mm; green; SMS

Manufacturer: SCHURTER

Manufacturer part number:
0862.8105
TME Symbol:
0862.8105

Specification

Manufacturer
SCHURTER
Type of switch accessories
button
Button height
11.5mm
Actuator colour
green
Application - series/manufacturer
SMS
Gross weight0.309 g
Certificates
See other products in this category: Microswitches TACT SCHURTER,
*
0862.8105
1299 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs