+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08672.0-00

Guard; steel; IP56; 176x176mm


Manufacturer: STEGO

Manufacturer part number:
08672.0-00
TME Symbol:
08672.0-00

Specification

Manufacturer
STEGO
Type of fan accessory
guard
Material
steel
IP rating
IP56
Mounting hole dimensions
176x176mm
Gross weight1 g
Certificates
EAN code4251823469048
See other products in this category: Cabinets Accessories STEGO,
*
08672.0-00
0 in TME stock
Net price for quantities from 1 pcs - 201.19 USDGross price for quantities from 1 pcs - 201.19 USD
Net price for quantities from 5 pcs - 179.96 USDGross price for quantities from 5 pcs - 179.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.