+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08674.0-00

Guard; steel; IP56; 291x291mm


Manufacturer: STEGO

Manufacturer part number:
08674.0-00
TME Symbol:
08674.0-00

Specification

Manufacturer
STEGO
Type of fan accessory
guard
Material
steel
IP rating
IP56
Mounting hole dimensions
291x291mm
Gross weight3.9215 kg
Certificates
EAN code4251823469062
See other products in this category: Cabinets Accessories STEGO,
*
08674.0-00
1 in TME stock
Net price for quantities from 1 pcs - 316.91 USDGross price for quantities from 1 pcs - 316.91 USD
Net price for quantities from 5 pcs - 281.69 USDGross price for quantities from 5 pcs - 281.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.