+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09-0S12.0027

Button; round; Ø21mm; black; 09


Manufacturer: EAO

Manufacturer part number:
09-0S12.0027
TME Symbol:
09-0S12.0027

Specification

Manufacturer
EAO
Type of switch accessories
button
Button shape
round
Body dimensions
Ø21mm
Key button colour
black
Related items
09-0075.3132, 09-0075.3142, 09-0A72.3132, 09-0A72.3142, 09-0A00.0001
Application - series/manufacturer
09
Gross weight1.177 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Keypads EAO,
*
09-0S12.0027
10 in TME stock
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 10 pcs - 5.50 USDGross price for quantities from 10 pcs - 5.50 USD
Net price for quantities from 50 pcs - 4.89 USDGross price for quantities from 50 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts