+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005027

Gaskets set; 6.5÷12mm; Zwiebelring + 2 Druckringe f.Pg11

Manufacturer: HARTING

Manufacturer part number:
09000005027
TME Symbol:
09000005027

Specification

Manufacturer
HARTING
Type of connector accessories
gaskets set
Cable external diameter
6.5...12mm
Engineering PN
Zwiebelring + 2 Druckringe f. Pg11
Gross weight3.6 g
Certificates
EAN code5713140001282
See other products in this category: M23 connectors HARTING,
*
09000005027
0 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.