+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005047

Half gland; Han-Compact®; PG16; 6.5÷9.5mm


Manufacturer: HARTING

Manufacturer part number:
09000005047
TME Symbol:
09000005047

Specification

Manufacturer
HARTING
Type of connector accessories
half gland
Application - series/manufacturer
Han-Compact®
Gland thread
PG16
Cable external diameter
6.5...9.5mm
Gross weight11.7 g
Certificates
EAN code5713140001343

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005047
0 in TME stock
Net price for quantities from 10 pcs - 6.17 USDGross price for quantities from 10 pcs - 6.17 USD
Net price for quantities from 250 pcs - 5.58 USDGross price for quantities from 250 pcs - 5.58 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.