+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005057

Half gland; Han-Compact®; PG16; 6.5÷9.5mm


Manufacturer: HARTING

Manufacturer part number:
09000005057
TME Symbol:
09000005057

Specification

Manufacturer
HARTING
Type of connector accessories
half gland
Application - series/manufacturer
Han-Compact®
Gland thread
PG16
Cable external diameter
6.5...9.5mm
Gross weight7.44 g
Certificates
EAN code5713140001428

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005057
12 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 5 pcs - 6.02 USDGross price for quantities from 5 pcs - 6.02 USD
Net price for quantities from 10 pcs - 5.82 USDGross price for quantities from 10 pcs - 5.82 USD
Net price for quantities from 20 pcs - 5.58 USDGross price for quantities from 20 pcs - 5.58 USD
Net price for quantities from 30 pcs - 5.47 USDGross price for quantities from 30 pcs - 5.47 USD
Net price for quantities from 50 pcs - 5.32 USDGross price for quantities from 50 pcs - 5.32 USD
Net price for quantities from 100 pcs - 5.13 USDGross price for quantities from 100 pcs - 5.13 USD
Net price for quantities from 250 pcs - 4.93 USDGross price for quantities from 250 pcs - 4.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs