+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005059

Half gland; Han-Compact®; PG16; 11.5÷15.5mm


Manufacturer: HARTING

Manufacturer part number:
09000005059
TME Symbol:
09000005059

Specification

Manufacturer
HARTING
Type of connector accessories
half gland
Application - series/manufacturer
Han-Compact®
Gland thread
PG16
Cable external diameter
11.5...15.5mm
Gross weight7.08 g
Certificates
EAN code5713140001442

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005059
8 in TME stock
Net price for quantities from 1 pcs - 8.05 USDGross price for quantities from 1 pcs - 8.05 USD
Net price for quantities from 3 pcs - 7.56 USDGross price for quantities from 3 pcs - 7.56 USD
Net price for quantities from 5 pcs - 7.18 USDGross price for quantities from 5 pcs - 7.18 USD
Net price for quantities from 10 pcs - 6.52 USDGross price for quantities from 10 pcs - 6.52 USD
Net price for quantities from 20 pcs - 5.97 USDGross price for quantities from 20 pcs - 5.97 USD
Net price for quantities from 50 pcs - 5.69 USDGross price for quantities from 50 pcs - 5.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs