+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005072

Protection cap; male; metal; Thread: PG16; Spanner: 24mm; with seal


Manufacturer: HARTING

Manufacturer part number:
09000005072
TME Symbol:
09000005072

Specification

Manufacturer
HARTING
Type of connector accessories
protection cap
Kind of connector
male
Material
metal
Thread
PG16
Spanner size
24mm
Engineering PN
Acces. Blanking Piece PG 16 with o-ring
Version
with seal
Gross weight18.71 g
EAN code5713140001572

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005072
0 in TME stock
Net price for quantities from 1 pcs - 7.44 USDGross price for quantities from 1 pcs - 7.44 USD
Net price for quantities from 10 pcs - 5.05 USDGross price for quantities from 10 pcs - 5.05 USD
Net price for quantities from 20 pcs - 4.88 USDGross price for quantities from 20 pcs - 4.88 USD
Net price for quantities from 30 pcs - 4.75 USDGross price for quantities from 30 pcs - 4.75 USD
Net price for quantities from 50 pcs - 4.59 USDGross price for quantities from 50 pcs - 4.59 USD
Net price for quantities from 100 pcs - 4.37 USDGross price for quantities from 100 pcs - 4.37 USD
Net price for quantities from 200 pcs - 4.15 USDGross price for quantities from 200 pcs - 4.15 USD
Net price for quantities from 250 pcs - 4.08 USDGross price for quantities from 250 pcs - 4.08 USD
Net price for quantities from 500 pcs - 3.85 USDGross price for quantities from 500 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.