+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005073

Protection cap; male; metal; Thread: PG21; Spanner: 30mm; with seal


Manufacturer: HARTING

Manufacturer part number:
09000005073
TME Symbol:
09000005073

Specification

Manufacturer
HARTING
Type of connector accessories
protection cap
Kind of connector
male
Material
metal
Thread
PG21
Spanner size
30mm
Engineering PN
Acces. Blanking Piece PG 21 with o-ring
Version
with seal
Gross weight10 g
Certificates
EAN code5713140001589

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005073
0 in TME stock
Net price for quantities from 10 pcs - 5.40 USDGross price for quantities from 10 pcs - 5.40 USD
Net price for quantities from 50 pcs - 4.99 USDGross price for quantities from 50 pcs - 4.99 USD
Net price for quantities from 100 pcs - 4.87 USDGross price for quantities from 100 pcs - 4.87 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.