+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005074

Protection cap; male; metal; Thread: PG29; Spanner: 40mm; with seal


Manufacturer: HARTING

Manufacturer part number:
09000005074
TME Symbol:
09000005074

Specification

Manufacturer
HARTING
Type of connector accessories
protection cap
Kind of connector
male
Material
metal
Thread
PG29
Spanner size
40mm
Engineering PN
BLINDSTOPFEN M. O-RING PG 29
Version
with seal
Gross weight44.497 g
EAN code5713140001596

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005074
0 in TME stock
Net price for quantities from 10 pcs - 13.34 USDGross price for quantities from 10 pcs - 13.34 USD
Net price for quantities from 50 pcs - 10.05 USDGross price for quantities from 50 pcs - 10.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs