+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005081

Gland; IP68; 6.5÷9.5mm; Gland: PG11; metal

Manufacturer: HARTING

Manufacturer part number:
09000005081
TME Symbol:
09000005081

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Cable external diameter
6.5...9.5mm
Engineering PN
Uni-Dicht-Verschraubung Pg 11, 6,5-9,5mm
Gland thread
PG11
Material
metal
Gross weight26.81 g
Certificates
EAN code5713140001626
See other products in this category: M23 connectors HARTING,
*
09000005081
0 in TME stock
Net price for quantities from 10 pcs - 9.40 USDGross price for quantities from 10 pcs - 9.40 USD
Net price for quantities from 20 pcs - 8.91 USDGross price for quantities from 20 pcs - 8.91 USD
Net price for quantities from 250 pcs - 8.33 USDGross price for quantities from 250 pcs - 8.33 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs