+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005090

Gland; metal; PG21; 7÷10.5mm


Manufacturer: HARTING

Manufacturer part number:
09000005090
TME Symbol:
09000005090

Specification

Manufacturer
HARTING
Type of connector accessories
gland
Material
metal
Gland thread
PG21
Cable external diameter
7...10.5mm
Engineering PN
Uni-Dicht-Verschraubung Pg21, 7-10,5mm
Gross weight69.28 g
Certificates
EAN code5713140001718

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005090
0 in TME stock
Net price for quantities from 10 pcs - 22.52 USDGross price for quantities from 10 pcs - 22.52 USD
Net price for quantities from 30 pcs - 21.29 USDGross price for quantities from 30 pcs - 21.29 USD
Net price for quantities from 50 pcs - 20.53 USDGross price for quantities from 50 pcs - 20.53 USD
Net price for quantities from 100 pcs - 19.55 USDGross price for quantities from 100 pcs - 19.55 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs