+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005092

Gland; metal; PG21; 11.5÷15.5mm


Manufacturer: HARTING

Manufacturer part number:
09000005092
TME Symbol:
09000005092

Specification

Manufacturer
HARTING
Type of connector accessories
gland
Material
metal
Gland thread
PG21
Cable external diameter
11.5...15.5mm
Engineering PN
Acces. Uni Seal White PG 21 min 11.5 max
Gross weight65.43 g
Certificates
EAN code5713140001732

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005092
8 in TME stock
Net price for quantities from 1 pcs - 23.57 USDGross price for quantities from 1 pcs - 23.57 USD
Net price for quantities from 10 pcs - 18.71 USDGross price for quantities from 10 pcs - 18.71 USD
Net price for quantities from 100 pcs - 17.40 USDGross price for quantities from 100 pcs - 17.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 10 pcs