+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005095

Gland; metal; PG29; 17÷21mm; Acces.Uni Seal Brown PG29 17-21mm


Manufacturer: HARTING

Manufacturer part number:
09000005095
TME Symbol:
09000005095

Specification

Manufacturer
HARTING
Type of connector accessories
gland
Material
metal
Gland thread
PG29
Cable external diameter
17...21mm
Engineering PN
Acces. Uni Seal Brown PG29 17-21mm
Gross weight116.38 g
Certificates
EAN code5713140001763

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005095
10 in TME stock
Net price for quantities from 1 pcs - 38.61 USDGross price for quantities from 1 pcs - 38.61 USD
Net price for quantities from 5 pcs - 36.19 USDGross price for quantities from 5 pcs - 36.19 USD
Net price for quantities from 10 pcs - 31.23 USDGross price for quantities from 10 pcs - 31.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs