+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005103

Gland; metal; PG16; Øcable: 10÷16mm; Spanner: 30mm


Manufacturer: HARTING

Manufacturer part number:
09000005103
TME Symbol:
09000005103

Specification

Manufacturer
HARTING
Type of connector accessories
gland
Material
metal
Gland thread
PG16
Cable external diameter
10...16mm
Spanner size
30mm
Engineering PN
SKV 16 KABELVERSCHRAUBUNG
Gross weight38.19 g
Certificates
EAN code5713140001831

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005103
10 in TME stock
Net price for quantities from 1 pcs - 10.80 USDGross price for quantities from 1 pcs - 10.80 USD
Net price for quantities from 10 pcs - 8.82 USDGross price for quantities from 10 pcs - 8.82 USD
Net price for quantities from 20 pcs - 8.51 USDGross price for quantities from 20 pcs - 8.51 USD
Net price for quantities from 30 pcs - 8.14 USDGross price for quantities from 30 pcs - 8.14 USD
Net price for quantities from 50 pcs - 7.70 USDGross price for quantities from 50 pcs - 7.70 USD
Net price for quantities from 100 pcs - 7.11 USDGross price for quantities from 100 pcs - 7.11 USD
Net price for quantities from 150 pcs - 6.86 USDGross price for quantities from 150 pcs - 6.86 USD
Net price for quantities from 200 pcs - 6.74 USDGross price for quantities from 200 pcs - 6.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs