+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005157

Half gland; Han-Compact®; PG21; 14÷18mm


Manufacturer: HARTING

Manufacturer part number:
09000005157
TME Symbol:
09000005157

Specification

Manufacturer
HARTING
Type of connector accessories
half gland
Application - series/manufacturer
Han-Compact®
Gland thread
PG21
Cable external diameter
14...18mm
Gross weight11.56 g
Certificates
EAN code5713140001985

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005157
0 in TME stock
Net price for quantities from 1 pcs - 11.10 USDGross price for quantities from 1 pcs - 11.10 USD
Net price for quantities from 10 pcs - 8.44 USDGross price for quantities from 10 pcs - 8.44 USD
Net price for quantities from 250 pcs - 7.61 USDGross price for quantities from 250 pcs - 7.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs