+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005222

Secondary lock; male; size 6B; Han-Easy Lock ® 6B, LB; 44x27mm


Manufacturer: HARTING

Manufacturer part number:
09000005222
TME Symbol:
09000005222

Specification

Manufacturer
HARTING
Type of connector accessories
secondary lock
Kind of connector
male
Case
size 6B
Connectors application
for single latch housings
Engineering PN
Han-Easy Lock ® 6B, LB
Insert mounting
44x27mm
Gross weight20.8 g
EAN code5713140002272

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005222
101 in TME stock
Net price for quantities from 1 pcs - 11.37 USDGross price for quantities from 1 pcs - 11.37 USD
Net price for quantities from 10 pcs - 9.52 USDGross price for quantities from 10 pcs - 9.52 USD
Net price for quantities from 50 pcs - 8.77 USDGross price for quantities from 50 pcs - 8.77 USD
Net price for quantities from 100 pcs - 8.46 USDGross price for quantities from 100 pcs - 8.46 USD
Net price for quantities from 250 pcs - 8.05 USDGross price for quantities from 250 pcs - 8.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs