+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005223

Locking element; Han-Easy Lock ® 32A, DL


Manufacturer: HARTING

Manufacturer part number:
09000005223
TME Symbol:
09000005223

Specification

Manufacturer
HARTING
Type of connector accessories
locking element
Engineering PN
Han-Easy Lock ® 32A, DL
Gross weight17.05 g
Certificates
EAN code5713140002289
See other products in this category: Other connectors Harting HARTING,
*
09000005223
25 in TME stock
Net price for quantities from 1 pcs - 10.07 USDGross price for quantities from 1 pcs - 10.07 USD
Net price for quantities from 30 pcs - 9.38 USDGross price for quantities from 30 pcs - 9.38 USD
Net price for quantities from 50 pcs - 9.08 USDGross price for quantities from 50 pcs - 9.08 USD
Net price for quantities from 100 pcs - 8.65 USDGross price for quantities from 100 pcs - 8.65 USD
Net price for quantities from 150 pcs - 8.39 USDGross price for quantities from 150 pcs - 8.39 USD
Net price for quantities from 200 pcs - 8.23 USDGross price for quantities from 200 pcs - 8.23 USD
Net price for quantities from 250 pcs - 8.11 USDGross price for quantities from 250 pcs - 8.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs