+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005224

Locking element; Han-Easy Lock ® 10A, SL


Manufacturer: HARTING

Manufacturer part number:
09000005224
TME Symbol:
09000005224

Specification

Manufacturer
HARTING
Type of connector accessories
locking element
Engineering PN
Han-Easy Lock ® 10A, SL
Gross weight18.76 g
Certificates
EAN code5713140002296
See other products in this category: Other connectors Harting HARTING,
*
09000005224
20 in TME stock
Net price for quantities from 1 pcs - 13.19 USDGross price for quantities from 1 pcs - 13.19 USD
Net price for quantities from 10 pcs - 12.04 USDGross price for quantities from 10 pcs - 12.04 USD
Net price for quantities from 30 pcs - 10.99 USDGross price for quantities from 30 pcs - 10.99 USD
Net price for quantities from 50 pcs - 10.46 USDGross price for quantities from 50 pcs - 10.46 USD
Net price for quantities from 100 pcs - 9.81 USDGross price for quantities from 100 pcs - 9.81 USD
Net price for quantities from 250 pcs - 9.08 USDGross price for quantities from 250 pcs - 9.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs