+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005225

Secondary lock; male; size 16A; Han-Easy Lock ® 16A, LB


Manufacturer: HARTING

Manufacturer part number:
09000005225
TME Symbol:
09000005225

Specification

Manufacturer
HARTING
Type of connector accessories
secondary lock
Kind of connector
male
Case
size 16A
Connectors application
for single latch housings
Engineering PN
Han-Easy Lock ® 16A, LB
Gross weight20.3 g
EAN code5713140002302

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005225
22 in TME stock
Net price for quantities from 1 pcs - 11.22 USDGross price for quantities from 1 pcs - 11.22 USD
Net price for quantities from 10 pcs - 9.47 USDGross price for quantities from 10 pcs - 9.47 USD
Net price for quantities from 20 pcs - 9.10 USDGross price for quantities from 20 pcs - 9.10 USD
Net price for quantities from 50 pcs - 8.62 USDGross price for quantities from 50 pcs - 8.62 USD
Net price for quantities from 100 pcs - 8.27 USDGross price for quantities from 100 pcs - 8.27 USD
Net price for quantities from 150 pcs - 8.06 USDGross price for quantities from 150 pcs - 8.06 USD
Net price for quantities from 200 pcs - 7.91 USDGross price for quantities from 200 pcs - 7.91 USD
Net price for quantities from 250 pcs - 7.81 USDGross price for quantities from 250 pcs - 7.81 USD
Net price for quantities from 300 pcs - 7.72 USDGross price for quantities from 300 pcs - 7.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs