+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005228

Secondary lock; male; size 10B; Han-Easy Lock ® 10B, LB; 57x27mm


Manufacturer: HARTING

Manufacturer part number:
09000005228
TME Symbol:
09000005228

Specification

Manufacturer
HARTING
Type of connector accessories
secondary lock
Kind of connector
male
Case
size 10B
Connectors application
for single latch housings
Engineering PN
Han-Easy Lock ® 10B, LB
Insert mounting
57x27mm
Gross weight22.67 g
EAN code5713140002319

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005228
46 in TME stock
Net price for quantities from 1 pcs - 11.92 USDGross price for quantities from 1 pcs - 11.92 USD
Net price for quantities from 10 pcs - 9.00 USDGross price for quantities from 10 pcs - 9.00 USD
Net price for quantities from 100 pcs - 8.32 USDGross price for quantities from 100 pcs - 8.32 USD
Net price for quantities from 1000 pcs - 7.57 USDGross price for quantities from 1000 pcs - 7.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs