+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005241

Locking element; Han 3A-SL Thermoplastic (grey)


Manufacturer: HARTING

Manufacturer part number:
09000005241
TME Symbol:
09000005241

Specification

Manufacturer
HARTING
Type of connector accessories
locking element
Engineering PN
Han 3A-SL Thermoplastic (grey)
Gross weight4.2 g
Certificates
EAN code5713140002371
See other products in this category: HARTING connectors HARTING,
*
09000005241
0 in TME stock
Net price for quantities from 100 pcs - 3.99 USDGross price for quantities from 100 pcs - 3.99 USD
Net price for quantities from 200 pcs - 3.80 USDGross price for quantities from 200 pcs - 3.80 USD
Net price for quantities from 500 pcs - 3.57 USDGross price for quantities from 500 pcs - 3.57 USD
Net price for quantities from 1000 pcs - 3.41 USDGross price for quantities from 1000 pcs - 3.41 USD
Net price for quantities from 2000 pcs - 3.25 USDGross price for quantities from 2000 pcs - 3.25 USD
Net price for quantities from 2500 pcs - 3.21 USDGross price for quantities from 2500 pcs - 3.21 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.