+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005242

Locking element; Han 3A-SL Thermoplastic (black)


Manufacturer: HARTING

Manufacturer part number:
09000005242
TME Symbol:
09000005242

Specification

Manufacturer
HARTING
Type of connector accessories
locking element
Engineering PN
Han 3A-SL Thermoplastic (black)
Gross weight3.6 g
Certificates
EAN code5713140002388
See other products in this category: HARTING connectors HARTING,
*
09000005242
0 in TME stock
Net price for quantities from 10 pcs - 4.79 USDGross price for quantities from 10 pcs - 4.79 USD
Net price for quantities from 20 pcs - 4.55 USDGross price for quantities from 20 pcs - 4.55 USD
Net price for quantities from 30 pcs - 4.41 USDGross price for quantities from 30 pcs - 4.41 USD
Net price for quantities from 50 pcs - 4.24 USDGross price for quantities from 50 pcs - 4.24 USD
Net price for quantities from 100 pcs - 4.05 USDGross price for quantities from 100 pcs - 4.05 USD
Net price for quantities from 200 pcs - 3.87 USDGross price for quantities from 200 pcs - 3.87 USD
Net price for quantities from 500 pcs - 3.67 USDGross price for quantities from 500 pcs - 3.67 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.