+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005341

Shield terminal; SCHELLE FUER 5MM KABELDURCH-


Manufacturer: HARTING

Manufacturer part number:
09000005341
TME Symbol:
09000005341

Specification

Manufacturer
HARTING
Type of connector accessories
shield terminal
Engineering PN
SCHELLE FUER 5MM KABELDURCH-
Gross weight3 g
Certificates
EAN code5713140002593
See other products in this category: Other connectors Harting HARTING,
*
09000005341
0 in TME stock
Net price for quantities from 1 pcs - 9.36 USDGross price for quantities from 1 pcs - 9.36 USD
Net price for quantities from 50 pcs - 6.72 USDGross price for quantities from 50 pcs - 6.72 USD
Net price for quantities from 250 pcs - 6.27 USDGross price for quantities from 250 pcs - 6.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.