+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09000005342

Shield terminal; Clamp f.Shield Frames (Cable 10mm)


Manufacturer: HARTING

Manufacturer part number:
09000005342
TME Symbol:
09000005342

Specification

Manufacturer
HARTING
Type of connector accessories
shield terminal
Engineering PN
Clamp f. Shield Frames (Cable 10mm)
Gross weight4 g
Certificates
EAN code5713140002609
See other products in this category: Other connectors Harting HARTING,
*
09000005342
0 in TME stock
Net price for quantities from 1 pcs - 10.33 USDGross price for quantities from 1 pcs - 10.33 USD
Net price for quantities from 10 pcs - 9.51 USDGross price for quantities from 10 pcs - 9.51 USD
Net price for quantities from 25 pcs - 8.78 USDGross price for quantities from 25 pcs - 8.78 USD
Net price for quantities from 30 pcs - 8.63 USDGross price for quantities from 30 pcs - 8.63 USD
Net price for quantities from 50 pcs - 8.24 USDGross price for quantities from 50 pcs - 8.24 USD
Net price for quantities from 100 pcs - 7.84 USDGross price for quantities from 100 pcs - 7.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.