+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09020009911

Connector: DIN 41612; straight; plastic

Manufacturer: HARTING

Manufacturer part number:
09020009911
TME Symbol:
09020009911

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Spatial orientation
straight
Enclosure material
plastic
Engineering PN
DIN-Signal round cable insert
Gross weight3.19 g
Certificates
EAN code5713140003057
See other products in this category: Other connectors Harting HARTING,
*
09020009911
0 in TME stock
Net price for quantities from 100 pcs - 3.31 USDGross price for quantities from 100 pcs - 3.31 USD
Net price for quantities from 200 pcs - 3.18 USDGross price for quantities from 200 pcs - 3.18 USD
Net price for quantities from 300 pcs - 3.11 USDGross price for quantities from 300 pcs - 3.11 USD
Net price for quantities from 500 pcs - 3.02 USDGross price for quantities from 500 pcs - 3.02 USD
Net price for quantities from 1000 pcs - 2.91 USDGross price for quantities from 1000 pcs - 2.91 USD
Net price for quantities from 2500 pcs - 2.80 USDGross price for quantities from 2500 pcs - 2.80 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.