+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09021327971

Connector: DIN 41612; PIN: 32

Manufacturer: HARTING

Manufacturer part number:
09021327971
TME Symbol:
09021327971

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Number of pins
32
Gross weight8.06 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09021327971
0 in TME stock
Net price for quantities from 20 pcs - 3.56 USDGross price for quantities from 20 pcs - 3.56 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.