+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09022326850

Connector: DIN 41612; socket; PIN: 32; straight; Press-Fit


Manufacturer: HARTING

Manufacturer part number:
09022326850
TME Symbol:
09022326850

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
32
Spatial orientation
straight
Electrical mounting
Press-Fit
Engineering PN
DIN-Signal B032FP-4,5C1-2
Gross weight10.2 g
Certificates
EAN code5713140195974
See other products in this category: Other connectors Harting HARTING,
*
09022326850
0 in TME stock
Net price for quantities from 20 pcs - 5.98 USDGross price for quantities from 20 pcs - 5.98 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.