+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09022642824

Connector: DIN 41612; socket; female; PIN: 64; straight; THT; Type: B


Manufacturer: HARTING

Manufacturer part number:
09022642824
TME Symbol:
09022642824

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
64
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
B
Engineering PN
DIN-Signal B064FS-2,9C1-1
Maximum current
2A
Operating temperature
-55...125°C
Gross weight11.25 g
Certificates
EAN code5713140196032
See other products in this category: Other connectors Harting HARTING,
*
09022642824
0 in TME stock
Net price for quantities from 20 pcs - 6.52 USDGross price for quantities from 20 pcs - 6.52 USD
Net price for quantities from 100 pcs - 5.78 USDGross price for quantities from 100 pcs - 5.78 USD
Net price for quantities from 260 pcs - 5.40 USDGross price for quantities from 260 pcs - 5.40 USD
Net price for quantities from 520 pcs - 5.15 USDGross price for quantities from 520 pcs - 5.15 USD
Net price for quantities from 1040 pcs - 4.93 USDGross price for quantities from 1040 pcs - 4.93 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.